
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This PDIP packaged IC offers 7KB of FLASH memory and 512B of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, and USB interfaces, alongside 12 ADC channels and 2 PWM channels. Designed for a supply voltage range of 2.3V to 5.5V, it operates from -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1708-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1708-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.06inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1708-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
