
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 7KB of FLASH memory and 512 bytes of RAM, with 18 programmable I/O pins. Connectivity is provided via I2C, SPI, UART, and USART interfaces, alongside 12 ADC channels and 2 PWM channels. The device supports an operating supply voltage up to 5.5V and includes a watchdog timer, with an operating temperature range of -40°C to 85°C. Packaged in a SOIC form factor, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16F1708T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1708T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1708T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
