
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 32MHz with an internal oscillator. Offers 18 programmable I/O pins, 12 ADC channels, and 2 PWM channels. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces. Packaged in a surface-mount SSOP with dimensions of 5.6mm (L) x 5.6mm (W) x 1.85mm (H), suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F1709-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1709-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Length | 5.6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1709-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
