
8-bit RISC microcontroller featuring a 32MHz core frequency and 14KB FLASH memory. Offers 18 programmable I/O pins, 12 ADC channels, and 2 PWM channels. Supports I2C, SPI, UART, USART, RS-232, and LIN interfaces. Operates from 2.3V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Surface mount SSOP package with internal oscillator and watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1709-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2mm |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Weight | 0.016oz |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1709-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
