
8-bit PIC microcontroller featuring an 8b core architecture and operating up to 32MHz. This surface mount device offers 7KB of FLASH memory, 512B RAM, and 25 programmable I/Os. Integrated peripherals include I2C, SPI, UART, and 17 ADC channels, with 2 PWM channels and 5 timers/counters. Designed for a 2.3V to 5.5V supply range, it operates from -40°C to 125°C and comes in a 6mm x 6mm QFN package.
Sign in to ask questions about the Microchip PIC16F1713-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1713-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | I2C, SPI, UART, USART |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
