
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus. Offers 25 programmable I/O pins and supports I2C, SPI, USART, UART, RS-232, and LIN interfaces. Includes 17 ADC channels, 2 PWM channels, and 5 timers/counters. Packaged in a 28-pin SOIC surface mount case, it operates from 2.3V to 5.5V and has an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1713-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1713-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.65mm |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
