
8-bit RISC microcontroller featuring 7KB FLASH memory and 512B RAM. Operates at up to 32MHz with 25 programmable I/Os and 17 ADC channels. Supports I2C, SPI, USART, UART, RS-232, and LIN interfaces. Packaged in a through-hole DIP, this component offers a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.3V to 5.5V. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16F1713-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1713-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.135inch |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 1.365inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
