
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount SOIC package offers 25 programmable I/Os, 17 ADC channels, and 2 PWM channels. Integrated peripherals include I2C, SPI, USART, UART, RS-232, LIN interfaces, along with Brown-out Detect/Reset, POR, and WDT. Memory configuration includes 7KB FLASH and 512B RAM, with a supply voltage range of 2.3V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip PIC16F1713-I/SO technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2.05mm |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 8uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
