
8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 32MHz with 7KB FLASH memory and 512B RAM. Offers 17 ADC channels, 2 PWM channels, and 5 timers/counters. Supports I2C, SPI, and UART interfaces, with 25 programmable I/Os. Surface mountable in a QFN package, with an operating voltage range of 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1713T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1713T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | I2C, SPI, UART, USART |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1713T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
