
8-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at up to 32MHz with 25 programmable I/Os and 17 ADC channels. Supports I2C, SPI, USART, UART, RS-232, and LIN interfaces. DIP package for through-hole mounting, with a wide operating temperature range of -40°C to 125°C. Includes 5 timers/counters, 2 PWM channels, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1716-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1716-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.13inch |
| Interface | I2C, SPI, USART, UART, RS-232, LIN |
| Length | 1.365inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1716-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
