
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount QFN package offers 14KB of FLASH memory and 1024B of RAM, with 25 I/Os including 17 programmable. Integrated peripherals include 25 ADC channels, 2 PWM channels, 5 timers/counters, and 1 UART channel, supporting I2C, SPI, UART, USART, and LIN interfaces. Operating voltage ranges from 2.3V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1716T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1716T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1716T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
