
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 32MHz. This surface mount device offers 14KB FLASH memory, 1024B RAM, and 25 programmable I/Os. Integrated peripherals include 17 ADC channels, 2 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. Packaged in SSOP, it operates from 2.3V to 5.5V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16F1716T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1716T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2mm |
| Interface | I2C, SPI, USART, UART, LIN, RS-232 |
| Length | 10.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1716T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
