
8-bit PIC RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Offers 35 I/Os, 28 ADC channels, and 2 PWM channels, with 5 timers/counters. Supports I2C, SPI, RS-232, LIN, and UART interfaces. Operates from 2.3V to 5.5V, with a maximum frequency of 16MHz and an operating temperature range of -40°C to 125°C. Through-hole mounted in a PDIP package.
Sign in to ask questions about the Microchip PIC16F1717-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1717-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.195inch |
| Interface | I2C, SPI, RS-232, LIN, UART, USART |
| Length | 2.095inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.147798oz |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1717-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
