
8-bit microcontroller featuring 14KB Flash memory and 1KB RAM. Integrated peripherals include 28 ADC channels, 2 PWM channels, and 5 timers/counters. Supports I2C, SPI, RS-232, LIN, and UART interfaces with an 8-bit data bus width. Operates at a maximum frequency of 16MHz with a supply voltage range of 2.3V to 5.5V. Surface mountable in a TQFP package, suitable for operation between -40°C and 125°C.
Microchip PIC16F1717-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.5mm |
| Interface | I2C, SPI, RS-232, LIN, UART, USART |
| Length | 12mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
