
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at up to 32MHz with an internal oscillator, offering 35 I/Os and 28 ADC channels. Includes I2C, SPI, and UART interfaces, along with 5 timers/counters and 2 PWM channels. Packaged in a 12mm x 12mm x 1.2mm TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1717-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1717-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1717-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
