
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz with an internal oscillator. This surface mount device offers 14KB of FLASH memory, 1KB of RAM, and 35 I/O pins. Connectivity includes I2C, SPI, and UART interfaces, alongside 28 ADC channels and 2 PWM channels. Designed for a wide temperature range of -40°C to 85°C, it supports supply voltages from 2.5V to 5.5V and includes peripherals like Brown-out Detect/Reset and WDT.
Sign in to ask questions about the Microchip PIC16F1717T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1717T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1717T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
