
8-bit RISC microcontroller featuring 28KB FLASH memory and 2KB RAM. Operates at up to 16MHz with an internal oscillator and supports I2C, SPI, RS-232, LIN, and USART interfaces. Includes 17 ADC channels, 2 PWM channels, and 5 timers/counters. Packaged in a 5.6mm x 10.5mm x 1.95mm SSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1718-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1718-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.95mm |
| Interface | I2C, SPI, RS-232, LIN, UART, USART |
| Length | 10.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.080001oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
