
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole DIP package offers 24 I/Os, 28KB FLASH memory, and 2KB RAM. Integrated peripherals include 17 ADC channels, 2 PWM channels, 5 timers/counters, and I2C, SPI, and USART interfaces. Designed for a supply voltage range of 2.3V to 5.5V, it operates from -40°C to 85°C.
Microchip PIC16F1718-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Length | 1.4inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
