
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 2KB RAM and 28KB FLASH memory, with 24 I/O pins. Integrated peripherals include 17 ADC channels, 2 PWM channels, 5 timers/counters, and multiple communication interfaces such as I2C, SPI, and UART. Designed for a wide operating temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F1718T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1718T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.002497oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1718T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
