
8-bit microcontroller featuring 28KB Flash memory and 2KB RAM. Operates at up to 32MHz with an 8-bit data bus width. Offers 35 I/Os, 28 ADC channels, 5 timers/counters, and 2 PWM channels. Supports I2C, SPI, UART, USART, and LIN interfaces. Surface mount package with dimensions of 5mm x 4mm x 0.5mm, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 4mm |
| RoHS | Compliant |
