
8-bit RISC microcontroller featuring a PIC core, operating at up to 32MHz with an internal oscillator. Offers 28KB FLASH memory, 2KB RAM, and 35 I/O pins. Includes I2C, SPI, and UART interfaces, 28 ADC channels, and 2 PWM channels. Designed for surface mount with a compact 5mm x 4mm x 0.5mm package, operating from 2.5V to 5.5V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16F1719-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1719-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1719-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
