
8-bit RISC microcontroller featuring 28KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 32MHz with an 8-bit data bus width. Offers 35 I/Os, 28 ADC channels, and 5 timers/counters, supporting I2C, SPI, and UART interfaces. Surface mount TQFP package with dimensions of 12mm x 12mm x 1.2mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16F1719T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1719T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, USART |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1719T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
