
The PIC16F1764-I/ST is a 7KB FLASH microcontroller with internal oscillator and 12 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-14 package. The device features I2C, SPI, UART, and USART interfaces, as well as peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The PIC16F1764-I/ST is RoHS compliant and is packaged in a rail/tube format.
Sign in to ask questions about the Microchip PIC16F1764-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1764-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1764-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
