
The PIC16F1764T-I/ML is a 7KB FLASH microcontroller with internal oscillator and 12 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a VQFN-16 package. This device is RoHS compliant and features peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It supports I2C, SPI, and UART interfaces.
Sign in to ask questions about the Microchip PIC16F1764T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1764T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1764T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
