
The PIC16F1764T-I/SL is a 7KB FLASH microcontroller with a core architecture of PIC and a package type of SOIC-14. It features interfaces for I2C, SPI, UART, and USART, and operates within a temperature range of -40°C to 85°C. The device has 12 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in a tape and reel packaging.
Microchip PIC16F1764T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1764T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
