
The PIC16F1765-E/ST is a 14KB FLASH microcontroller with a core architecture of PIC, featuring I2C, SPI, and UART interfaces. It operates within a temperature range of -40°C to 125°C and is mounted using surface mount technology. The device includes 12 I/Os and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1765-E/ST is RoHS compliant and part of the PIC XLP 16F series.
Sign in to ask questions about the Microchip PIC16F1765-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1765-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1765-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
