The PIC16F1765-I/P is a 14KB FLASH microcontroller with a PIC core architecture, supporting I2C, SPI, UART, and USART interfaces. It features 12 I/Os and an internal oscillator. Operating temperature range is from -40°C to 85°C. The device is mounted through a DIP-14 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16F1765-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1765-I/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1765-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
