The PIC16F1768-E/ML is a 7KB FLASH microcontroller with a PIC core architecture. It features a QFN-20 package and is designed for surface mount applications. The device supports I2C, SPI, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16F1768-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1768-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1768-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.