
The PIC16F1768-E/P is an 8-bit microcontroller from Microchip, featuring a PIC core architecture and 7KB of FLASH memory. It supports multiple interfaces, including I2C, SPI, UART, and USART, and has 18 I/Os. The device operates within a temperature range of -40°C to 125°C and is available in a DIP-20 package for through-hole mounting. The PIC16F1768-E/P is RoHS compliant and part of the PIC XLP series.
Sign in to ask questions about the Microchip PIC16F1768-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1768-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1768-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
