8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and supports a supply voltage from 2.5V to 5.5V. It offers 18 I/O lines, 8-bit architecture, FLASH ROM programmability, PWM channels, ADC, and DAC capabilities. The device is housed in a 20-terminal, dual-position surface-mount package (R-PDSO-G20) with dimensions of 7.2mm length and 5.3mm width, meeting TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC16F1768-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1768-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1768-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.