
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Surface mountable in a SOIC package, this component offers 18 I/O pins and operates with a supply voltage range of 2.3V to 5.5V. Integrated peripherals include 12 A/D converter channels, 4 PWM channels, and multiple communication interfaces such as I2C, SPI, and UART. Designed for a wide operating temperature range from -40°C to 85°C, it supports internal oscillator and includes brown-out detect/reset, POR, and WDT functionalities.
Sign in to ask questions about the Microchip PIC16F1769-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1769-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 2.65mm |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1769-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
