
The PIC16F1769T-I/ML is a 14KB FLASH microcontroller from Microchip, featuring a PIC core architecture. It supports a range of interfaces, including I2C, SPI, UART, and USART, making it suitable for a variety of applications. The device is packaged in a QFN-20 package, designed for surface mount applications, and operates over a temperature range of -40°C to 85°C. The microcontroller is compliant with RoHS regulations and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. With 18 I/Os and an internal oscillator, this microcontroller is a versatile solution for a range of embedded systems.
Microchip PIC16F1769T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
No datasheet is available for this part.
