
The PIC16F1769T-I/SO is a 14KB FLASH microcontroller from Microchip. It features 18 I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC-20 package and is suitable for surface mount applications. The PIC16F1769T-I/SO is a member of the PIC XLP 16F series and supports various interfaces including I2C, SPI, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1769T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1769T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1769T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
