
8-bit RISC microcontroller featuring 16KB FLASH ROM and 2KB RAM. Offers 25 I/O lines, a maximum clock frequency of 32MHz, and operates within an industrial temperature range of -40°C to 85°C. Includes PWM channels, ADC, and DAC capabilities, with a supply voltage range of 2.5V to 5.5V. Packaged in a 28-terminal S-PQCC-N28 quad package.
Microchip PIC16F1778-I/MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1778-I/MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.