8-bit RISC microcontroller featuring 36 I/O lines and a maximum clock frequency of 32 MHz. This FLASH-programmable device operates within a supply voltage range of 2.5V to 5.5V, with a nominal voltage of 3V. It includes PWM and DAC capabilities, alongside an ADC. Designed for automotive applications, it operates from -40°C to 125°C and is housed in a 40-terminal, 5x5mm S-PQCC-N40 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1779-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1779-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.