
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 256B RAM and 3.5KB FLASH memory. Includes 11 ADC channels, 2 PWM channels, and 3 timers. Supports I2C, SPI, UART, USART, and LIN interfaces. Packaged in a 28-pin UQFN with dimensions of 4mm x 4mm x 0.5mm. Operates from 2.3V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC16F1782-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1782-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
