
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This integrated circuit offers 24 programmable I/O pins, 11 ADC channels, and 2 PWM channels. It supports I2C, SPI, UART, USART, and LIN interfaces, with 3 timers/counters and a watchdog timer. Operating from 2.3V to 5.5V, this lead-free microcontroller is housed in a 28-pin PDIP package and operates between -40°C and 85°C.
Microchip PIC16F1782-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
