
8-bit RISC microcontroller featuring a 32MHz core frequency. Offers 3.5KB FLASH memory and 256B RAM. Supports I2C, SPI, and UART/USART interfaces with 24 programmable I/O pins. Includes 3 timers/counters, internal oscillator, and peripherals like PWM and watchdog timer. Operates from 2.7V to 5.5V supply voltage within a -40°C to 85°C temperature range. Surface mount VQFN package.
Sign in to ask questions about the Microchip PIC16F1782T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1782T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
