
8-bit RISC Flash microcontroller featuring an 8b data bus and operating at up to 32MHz. This surface mount device offers 24 programmable I/O pins, 3 timers/counters, and integrated I2C, SPI, and UART/USART interfaces. It includes 3.5KB of FLASH memory and 256B of RAM, with peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1782T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1782T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1782T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
