
8-bit RISC Flash Microcontroller operating at up to 32MHz. Features 7KB Flash memory, 512B RAM, and 24 programmable I/O pins. Supports I2C, SPI, and UART interfaces, with 3 timers/counters and integrated peripherals including PWM and Watchdog Timer. Operates from 2.7V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 28-pin PDIP.
Sign in to ask questions about the Microchip PIC16F1783-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1783-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1783-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
