
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This integrated circuit offers 512B RAM, 24 programmable I/Os, and multiple communication interfaces including I2C, SPI, and UART. Key peripherals include 2 PWM channels, 3 timers/counters, and a watchdog timer. Operating from 2.3V to 5.5V, this lead-free component is housed in a 4x4mm UQFN-28 package with a 0.5mm height.
Microchip PIC16F1783-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1783-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
