
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 7KB Flash memory, 512B RAM, and 24 programmable I/O pins. Includes I2C, SPI, UART, and USART interfaces, along with 11 ADC channels and 2 PWM channels. Packaged in a lead-free SSOP-28, this microcontroller supports a supply voltage range of 2.3V to 5.5V and operates from -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, WDT, and I2C.
Microchip PIC16F1783-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1783-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
