
The PIC16F1783T-I/SS is an 8-bit microcontroller with a 32MHz clock frequency, 7KB of FLASH memory, and 24 programmable I/O pins. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP-28 package. The device supports multiple interfaces, including I2C, SPI, UART, USART, and LIN. It is RoHS compliant and has a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16F1783T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1783T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1783T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
