
The PIC16F1784 is a high-performance 8-bit microcontroller with 7KB of FLASH memory. It features a PIC core architecture and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and is available in a TQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The PIC16F1784 is RoHS compliant and part of the PIC XLP 16F series.
Sign in to ask questions about the Microchip PIC16F1784-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1784-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1784-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
