
8-bit RISC microcontroller featuring a 32MHz core frequency and 7KB FLASH memory. Offers 35 I/Os, including 36 programmable I/Os, with I2C, SPI, UART, USART, and USB interfaces. Includes 14 ADC channels, 3 PWM channels, and 3 timers/counters. Operates from 2.5V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Compact 5mm x 5mm x 0.5mm package.
Sign in to ask questions about the Microchip PIC16F1784-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1784-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.1mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1784-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
