
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This PDIP packaged MCU offers 7KB of FLASH memory and 512B of RAM, with 36 I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, and USB interfaces, alongside 14 ADC channels and 3 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 5.5V.
Microchip PIC16F1784-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.61inch |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Supply Current | 2.1mA |
| Width | 0.61mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1784-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
