
8-bit RISC Microcontroller featuring a PIC core, operating at up to 32MHz. This surface mount device offers 14KB FLASH memory, 1KB RAM, and 25 I/O pins with 36 programmable I/O. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, 11 ADC channels, 3 PWM channels, and 3 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 5.5V. Packaged in an SSOP case, this RoHS compliant microcontroller is ideal for various embedded applications.
Sign in to ask questions about the Microchip PIC16F1786-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1786-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 47 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Supply Current | 2.1mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1786-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
