
The PIC16F1787-E/ML microcontroller features a 14KB FLASH memory, 8-bit data bus width, and 35 I/Os. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device is packaged in a VQFN package and is lead-free. It supports I2C, SPI, UART, and USART interfaces, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Sign in to ask questions about the Microchip PIC16F1787-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1787-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1787-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
