
The PIC16F1789-E/ML is a PIC XLP 16F microcontroller with 28KB of FLASH memory and 35 I/Os. It features a core architecture of PIC and supports various interfaces including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is available in a VQFN package. The PIC16F1789-E/ML is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Microchip PIC16F1789-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1789-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1789-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
