
The PIC16F1789-E/PT is a 32MHz 8-bit microcontroller with I2C and SPI interfaces. It features 28KB of FLASH memory and 2KB of RAM. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 5.5V. The PIC16F1789-E/PT is packaged in a lead-free TQFP-44 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1789-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1789-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | 32MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1789-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
